Filter Your Search
1 - 10 of 15 results
|
PDM41257LA10SOI
IXYS Corporation
|
Check for Price | Yes | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 10 ns | STANDARD SRAM | SEPARATE | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 2 V | 180 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-PDSO-J24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 15.875 mm | 7.62 mm | IXYS CORP | SOJ | 0.300 INCH, PLASTIC, SOJ-24 | 24 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
PDM41257LA10SOTR
Paradigm Technology Inc
|
Check for Price | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 10 ns | STANDARD SRAM | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 V | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | PARADIGM TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||
|
PDM41257LA10SO
Paradigm Technology Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 10 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 500 µA | 2 V | 170 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | PARADIGM TECHNOLOGY INC | SOJ, SOJ24,.34 | unknown | EAR99 | 8542.32.00.41 | |||||||||||
|
PDM41257LA10SOATY
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 10 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-PDSO-J24 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 15.875 mm | 7.62 mm | IXYS CORP | SOJ | 0.300 INCH, PLASTIC, SOJ-24 | 24 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||
|
PDM41257LA10SOITR
IXYS Corporation
|
Check for Price | Yes | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 10 ns | STANDARD SRAM | SEPARATE | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 2 V | 180 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-PDSO-J24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 15.875 mm | 7.62 mm | IXYS CORP | SOJ | 0.300 INCH, PLASTIC, SOJ-24 | 24 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
PDM41257LA10SOATR
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 10 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-PDSO-J24 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 15.875 mm | 7.62 mm | IXYS CORP | SOJ | 0.300 INCH, PLASTIC, SOJ-24 | 24 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||
|
PDM41257LA10SOTY
Paradigm Technology Inc
|
Check for Price | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 10 ns | STANDARD SRAM | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 V | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | PARADIGM TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||
|
PDM41257LA10SOITR
Paradigm Technology Inc
|
Check for Price | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 10 ns | STANDARD SRAM | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 V | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-PDSO-J24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | PARADIGM TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||
|
PDM41257LA10SOITY
Paradigm Technology Inc
|
Check for Price | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 10 ns | STANDARD SRAM | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 V | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-PDSO-J24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | PARADIGM TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||
|
PDM41257LA10SOI
Paradigm Technology Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 10 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 500 µA | 2 V | 180 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-PDSO-J24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | PARADIGM TECHNOLOGY INC | SOJ, SOJ24,.34 | unknown | EAR99 | 8542.32.00.41 |