Filter Your Search
1 - 6 of 6 results
|
PDM41256SA15SOITR
Paradigm Technology Inc
|
Check for Price | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | PARADIGM TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||
|
PDM41256SA15SOI
IXYS Corporation
|
Check for Price | Yes | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 160 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 18.415 mm | 7.62 mm | IXYS CORP | 0.300 INCH, PLASTIC, SOJ-28 | unknown | EAR99 | 8542.32.00.41 | SOJ | 28 | ||||
|
PDM41256SA15SOITR
IXYS Corporation
|
Check for Price | Yes | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 160 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 18.415 mm | 7.62 mm | IXYS CORP | 0.300 INCH, PLASTIC, SOJ-28 | unknown | EAR99 | 8542.32.00.41 | SOJ | 28 | ||||
|
PDM41256SA15SOI
Paradigm Technology Inc
|
Check for Price | No | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 mA | 4.5 V | 160 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | PARADIGM TECHNOLOGY INC | SOJ, SOJ28,.34 | unknown | EAR99 | 8542.32.00.41 | ||||||||
|
PDM41256SA15SOITY
IXYS Corporation
|
Check for Price | Yes | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 160 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 18.415 mm | 7.62 mm | IXYS CORP | 0.300 INCH, PLASTIC, SOJ-28 | unknown | EAR99 | 8542.32.00.41 | SOJ | 28 | ||||
|
PDM41256SA15SOITY
Paradigm Technology Inc
|
Check for Price | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | PARADIGM TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.41 |