Parametric results for: PDM31532LA12SOA under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: pdm31532la12soa
Select parts from the table below to compare.
Compare
Compare
PDM31532LA12SOATY
IXYS Corporation
Check for Price Yes No Obsolete 1.0486 Mbit 16 64KX16 3.3 V 12 ns STANDARD SRAM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 3.14 V 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-J44 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY SOJ TSOP44,.46,32 RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.76 mm 28.56 mm 10.16 mm IXYS CORP SOJ 0.400 INCH, PLASTIC, SOJ-44 44 unknown 3A991.B.2.B 8542.32.00.41
PDM31532LA12SOA
IXYS Corporation
Check for Price Yes No Obsolete 1.0486 Mbit 16 64KX16 3.3 V 12 ns STANDARD SRAM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 3.14 V 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-J44 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY SOJ SOJ44,.44 RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.76 mm 28.56 mm 10.16 mm IXYS CORP SOJ 0.400 INCH, PLASTIC, SOJ-44 44 unknown 3A991.B.2.B 8542.32.00.41
PDM31532LA12SOATR
IXYS Corporation
Check for Price Yes No Obsolete 1.0486 Mbit 16 64KX16 3.3 V 12 ns STANDARD SRAM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 3.14 V 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-J44 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY SOJ TSOP44,.46,32 RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.76 mm 28.56 mm 10.16 mm IXYS CORP SOJ 0.400 INCH, PLASTIC, SOJ-44 44 unknown 3A991.B.2.B 8542.32.00.41