Filter Your Search
1 - 2 of 2 results
|
PDM31034SA15SOTY
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 15 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 100 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.68 mm | 20.98 mm | 10.16 mm | IXYS CORP | SOJ | 0.400 INCH, PLASTIC, SOJ-32 | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||
|
PDM31034SA15SOTY
Paradigm Technology Inc
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 15 ns | STANDARD SRAM | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | PARADIGM TECHNOLOGY INC | , | unknown | 3A991.B.2.B | 8542.32.00.41 |