Filter Your Search
1 - 1 of 1 results
|
PDM1-S24-S24-S
CUI Inc
|
Check for Price | Yes | Yes | Obsolete | 24 V | 24 V | 26.4 V | 21.6 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7 mm | 19.6 mm | 10.25 mm | CUI INC | , | compliant | EAR99 | CUI Inc. |