Filter Your Search
1 - 1 of 1 results
|
PDM1-S12-S5-S
CUI Inc
|
Check for Price | Yes | Yes | Obsolete | 12 V | 5 V | 13.2 V | 10.8 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SIP4/6,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7 mm | 19.6 mm | 10.25 mm | CUI INC | SIP-6/5 | compliant | EAR99 | CUI Inc. |