Filter Your Search
1 - 1 of 1 results
|
PDLF2500LC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 500 mA | 200 mΩ | 929 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | TIN-SILVER-COPPER OVER TIN OVER NICKEL OVER PHOS BRONZE TERMINATION | 5 µH | 2 | e1 | 85 °C | -40 °C | 8 | TAPE AND REEL | Tin/Silver/Copper (Sn/Ag/Cu) | 3.5 mm | 7.8 mm | 5.5 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |