Filter Your Search
1 - 8 of 8 results
|
935263912557
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 9 | 50 MBps | 24.576 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NO | 1 | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP | TFQFP, | 100 | unknown | 8542.31.00.01 | ||||||||
|
935263373551
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 9 | 50 MBps | 24.576 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC, BYTE | NO | 1 | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 | ||||||||
|
PDI1394L21BP
Philips Semiconductors
|
Check for Price | No | Transferred | YES | 3.3 V | CMOS | 75 mA | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | TQFP100,.63SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, TQFP100,.63SQ | unknown | 8542.31.00.01 | |||||||||||||||||||
|
PDI1394L21BE
Philips Semiconductors
|
Check for Price | No | Transferred | YES | 3.3 V | CMOS | 75 mA | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP100,.63SQ,20 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
935263912551
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 9 | 50 MBps | 24.576 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC, BYTE | NO | 1 | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP | TFQFP, | 100 | unknown | 8542.31.00.01 | ||||||||
|
PDI1394L21BE
NXP Semiconductors
|
Check for Price | No | Obsolete | 8051 | 8 | 9 | 50 MBps | 49.157 MHz | YES | 3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | IEEE1394 | NO | 1 | 75 mA | 3.6 V | 3.3 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP | LFQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 | ||||
|
PDI1394L21BP
NXP Semiconductors
|
Check for Price | No | Obsolete | 8051 | 8 | 9 | 50 MBps | 49.157 MHz | YES | 3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC, BYTE | NO | 1 | 75 mA | 3.6 V | 3.3 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP | TFQFP, TQFP100,.63SQ | 100 | unknown | 8542.31.00.01 | ||||
|
935263373557
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 9 | 50 MBps | 24.576 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC, BYTE | NO | 1 | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 |