Filter Your Search
1 - 1 of 1 results
|
PDI-62RHS-C-R
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 62 | 3 | 15 mΩ | 5 A | FEMALE | CABLE AND PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 4/C | STEEL | TIN | D SUBMINIATURE CONNECTOR | 300VDC V | NO | 2.78 N | 3 GΩ | 28 AWG | 30 AWG | 2.78 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | PLUG | STAMPED, STRIP | Tin (Sn) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.09 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | RIVET & JACKSCREW | GENERAL PURPOSE | TIN | CRIMP | 0.449 inch | 2.736 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 |