Filter Your Search
1 - 10 of 40 results
|
PDI-15R-13LJT
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 15 | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | GOLD FLASH | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | BRASS | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||
|
PDI-15R-13J
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 15 | 2 | 2.7686 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | GOLD FLASH | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | BOARDLOCKS | 1000VAC V | NO | 3 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.748 inch | 1.541 inch | 0.125 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | ||
|
PDI-15R-13LJZ
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 15 | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | GOLD FLASH | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | BRASS | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||
|
PDI-15R-13JZ
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 15 | 2 | 2.7686 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | GOLD FLASH | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO GROUNDING STRAP | 1000VAC V | NO | 3 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.748 inch | 1.541 inch | 0.125 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | ||
|
PDI-15R-13LPZ
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 15 | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | GOLD FLASH | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | BRASS | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||
|
PDI-15R-13LPH
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 15 | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | GOLD FLASH | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | BRASS | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||
|
PDI-15R-13LK
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 15 | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | GOLD FLASH | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | BRASS | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||
|
PDI-15R-13
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 15 | 2 | 2.7686 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | GOLD FLASH | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | BOARDLOCKS | 1000VAC V | NO | 3 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED RIVET | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.748 inch | 1.541 inch | 0.125 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | ||
|
PDI-15R-13LRT
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 15 | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | GOLD FLASH | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | BRASS | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||
|
PDI-15R-13PT
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 15 | 2 | 2.7686 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | GOLD FLASH | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | THREADED HOLE | 1000VAC V | NO | 3 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | RIVET & JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.748 inch | 1.541 inch | 0.125 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 |