Filter Your Search
1 - 10 of 182 results
|
PDI-09R-13KH
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 9 | 2 | 2.7686 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL | GOLD FLASH | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | HOLE | 1000VAC V | NO | 3 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | STANDOFF | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.748 inch | 1.213 inch | 0.125 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
PDI-09RS-W-H
Power Dynamics Inc
|
Check for Price | Active | 9 | 2 | 2.7686 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL | GOLD FLASH OVER NICKEL (40) | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 3.2804 N | 3 GΩ | 2.6966 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | PLUG | TIN (100) | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | WHITE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .125-.137 | NON-THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN/NICKEL | SOLDER | 0.195 inch | 1.213 inch | 0.169 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||||
|
PDI-09R-J
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 9 | 2 | 2.7686 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 3 GΩ | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.476 inch | 1.213 inch | 0.125 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
PDI-09R-5KZ
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 9 | 2 | 2.7686 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO GROUNDING STRAP | 1000VAC V | NO | 3 GΩ | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | STANDOFF | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.339 inch | 0.138 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | |||||||||
|
PDI-09RS-SW
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 9 | 2 | 15 mΩ | 5 A | FEMALE | PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL | GOLD FLASH OVER NICKEL (40) | D SUBMINIATURE CONNECTOR | 300VDC V | NO | 3 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | PLUG | PREASSEM CONN | TIN | BRASS | STAGGERED | RND PIN-SKT | NO | WHITE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | 2.5mm HEX RIVET | GENERAL PURPOSE | FLASH inch | TIN/NICKEL | SOLDER | 0.195 inch | 1.213 inch | 0.13 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||||||||||
|
PDI-09R-13LP
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 9 | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL | GOLD FLASH | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | BRASS | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||
|
PDI-09R-R
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 9 | 2 | 2.7686 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL | GOLD FLASH OVER NICKEL (40) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 3 GΩ | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | PLUG | GOLD OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | RIVET & JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.476 inch | 1.213 inch | 0.125 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
PDI-09R-9LKZ
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 9 | 2 | 2.7686 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | RECESSED BOARDLOCK | 1000VAC V | NO | 3 GΩ | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | STANDOFF | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.563 inch | 1.213 inch | 0.125 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
PDI-09RS-IB-G60
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 9 | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | 1/E | GOLD (60) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | BRASS/PHOSPHOR BRONZE | NO | NO | GENERAL PURPOSE | IDC | POWER DYNAMICS INC | compliant | ||||||||||||||||||||||||||||||||||||||||
|
PDI-09RS-E-R
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 9 | 2 | 2.7686 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL | GOLD OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 3.2804 N | 3 GΩ | 2.6966 N | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | RIVET & JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.195 inch | 1.213 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 |