Filter Your Search
1 - 10 of 82 results
|
UPD78F9116BMC(A1)-5A4-E2
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | RENESAS ELECTRONICS CORP | unknown | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
UPD78F9177AYGA-9EU-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 5 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 V MIN SUPPLY AT 1.25 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e6 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.27 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | LQFP | LFQFP, | 48 | PTQP0048KC | 8542.31.00.01 | ||||||||||||
|
UPD78F9177AYGB-8ES
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 10 MHz | 10 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT MINIMUM 1.8V | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS AMERICA INC | compliant | 10 X 10 MM, PLASTIC, LQFP-44 | 8542.31.00.01 | |||||||||||||||||
|
UPD78F9197YGB-3BS
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 8 | 5 MHz | 31 | YES | MICROCONTROLLER | MOS | NO | NO | YES | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | compliant | QFP | QFP, | 44 | 8542.31.00.01 | |||||||||||||||||
|
UPD78F9177AGB(A)-8ES
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 10 MHz | 10 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT MINIMUM 1.8V | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS AMERICA INC | compliant | 10 X 10 MM, PLASTIC, LQFP-44 | 8542.31.00.01 | |||||||||||||||||
|
UPD78F9177AGB(A)-8ES
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 10 MHz | 24576 | 512 | UPD78K0 | 5 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 V MIN SUPPLY AT 1.25 MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 8 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS AMERICA INC | compliant | Renesas Electronics | LQFP | LQFP, | 44 | PLQP0044GC | 8542.31.00.01 | ||||
|
UPD78F9116BMC(A)-5A4-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 5 MHz | 20 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT MINIMUM 1.8V | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e6 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | RENESAS ELECTRONICS CORP | compliant | SSOP | LSSOP, | 30 | 8542.31.00.01 | ||||||||||||||
|
UPD78F9116AMC-5A4-A
NEC Electronics America Inc
|
Check for Price | Yes | Obsolete | 8 | 10 MHz | 5 MHz | 20 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e6 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | NEC ELECTRONICS AMERICA INC | compliant | 0.300 INCH, LEAD FREE, PLASTIC, SSOP-30 | 8542.31.00.01 | ||||||||||||||||||
|
UPD78F9116BMC(A)-5A4-E1
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | RENESAS ELECTRONICS CORP | unknown | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
UPD78F9177AGBA1-8ES
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 8 | 10 MHz | 10 MHz | 31 | YES | 5 V | MICROCONTROLLER | ALSO OPERATES AT MINIMUM 1.8V | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | compliant | QFP | LQFP, | 44 |