Parametric results for: PD78F0891 under Microcontrollers

Filter Your Search

1 - 10 of 5,102 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: pd78f0
Select parts from the table below to compare.
Compare
Compare
UPD78F0550MA-FAA-AX
Renesas Electronics Corporation
$1.5600 Yes Yes Not Recommended 8 10 MHz 4096 384 UPD78K0 10 MHz 12 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 3.9 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 85 °C -40 °C 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.725 mm 4.4 mm 5.2 mm RENESAS ELECTRONICS CORP SSOP SSOP, SSOP16,.25 16 PRSP0016JC compliant 8542.31.00.01 Renesas Electronics
UPD78F0502AMC-CAB-AX
Renesas Electronics Corporation
$1.8900 Yes Yes Not Recommended 8 20 MHz 24576 1024 UPD78K0 20 MHz 23 YES 3 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 6.9 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G30 Not Qualified e4 85 °C -40 °C 30 PLASTIC/EPOXY SSOP SSOP30,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 6.1 mm 9.7 mm RENESAS ELECTRONICS CORP LSSOP SSOP, SSOP30,.3 30 PLSP0030JB compliant Renesas Electronics
UPD78F0572MC-CAB-AX
Renesas Electronics Corporation
$1.8900 Yes Yes Not Recommended 8 10 MHz 16384 768 UPD78K0 10 MHz 23 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 3.9 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G30 Not Qualified e4 85 °C -40 °C 30 PLASTIC/EPOXY LSSOP SSOP30,.3 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.4 mm 6.1 mm 9.7 mm RENESAS ELECTRONICS CORP LSSOP LSSOP, SSOP30,.3 30 PLSP0030JB compliant 8542.31.00.01 Renesas Electronics
UPD78F0500MC-5A4-A
Renesas Electronics Corporation
$1.9050 Yes Yes Obsolete 8 20 MHz 8192 512 UPD78K0 20 MHz 23 YES 3 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 6.9 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G30 Not Qualified e6 85 °C -40 °C 30 PLASTIC/EPOXY SSOP SSOP30,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN BISMUTH GULL WING 650 µm DUAL 6.1 mm 9.85 mm RENESAS ELECTRONICS CORP LSSOP SSOP, SSOP30,.3 30 PLSP0030JB compliant 8542.31.00.01 Renesas Electronics
UPD78F0571MC-CAB-AX
Renesas Electronics Corporation
$1.9650 Yes Yes Not Recommended 8 10 MHz 8192 512 UPD78K0 10 MHz 23 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 3.9 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G30 Not Qualified e4 85 °C -40 °C 30 PLASTIC/EPOXY LSSOP SSOP30,.3 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.4 mm 6.1 mm 9.7 mm RENESAS ELECTRONICS CORP LSSOP LSSOP, SSOP30,.3 30 PLSP0030JB compliant 8542.31.00.01 Renesas Electronics
UPD78F0503AMC-CAB-AX
Renesas Electronics Corporation
$1.9950 Yes Yes Not Recommended 8 20 MHz 32768 1024 UPD78K0 20 MHz 23 YES 3 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 6.9 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G30 Not Qualified e4 85 °C -40 °C 30 PLASTIC/EPOXY SSOP SSOP30,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 6.1 mm 9.7 mm RENESAS ELECTRONICS CORP LSSOP 30 PLSP0030JB compliant Renesas Electronics
UPD78F0511AMC-GAA-AX
Renesas Electronics Corporation
$1.9950 Yes Yes Not Recommended 8 20 MHz 16384 768 UPD78K0 20 MHz 31 YES 3 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 6.9 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G38 Not Qualified e4 85 °C -40 °C 38 PLASTIC/EPOXY SSOP SSOP38,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 6.1 mm 12.3 mm RENESAS ELECTRONICS CORP SSOP SSOP, SSOP38,.3 38 PRSP0038JA compliant Renesas Electronics
UPD78F0567MC-CAA-AX
Renesas Electronics Corporation
$2.0550 Yes Yes Not Recommended 8 10 MHz 16384 768 UPD78K0 10 MHz 16 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 3.9 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 85 °C -40 °C 20 PLASTIC/EPOXY LSSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.4 mm 6.1 mm 6.5 mm RENESAS ELECTRONICS CORP LSSOP LSSOP, SSOP20,.3 20 PLSP0020JC compliant 8542.31.00.01 Renesas Electronics
UPD78F0411GA-GAM-AX
Renesas Electronics Corporation
$2.1100 Yes Yes Not Recommended 8 10 MHz 16384 768 UPD78K0 10 MHz 30 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 5.5 V 3 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 85 °C -40 °C 48 PLASTIC/EPOXY QFP QFP48,.35SQ,20 SQUARE FLATPACK NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 7 mm 7 mm RENESAS ELECTRONICS CORP LQFP 48 PLQP0048KF compliant 8542.31.00.01 Renesas Electronics
UPD78F0740MA-FAA-AX
Renesas Electronics Corporation
$2.2040 Yes Yes Not Recommended 8 10 MHz 4096 384 78K0 10 MHz 12 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 9.2 mA 5.5 V 5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 105 °C -40 °C 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 4.4 mm 5 mm RENESAS ELECTRONICS CORP SSOP SSOP, SSOP16,.25 16 PRSP0016JC compliant 8542.31.00.01 Renesas Electronics