Filter Your Search
1 - 10 of 2,293 results
|
UPD78F0550MA-FAA-AX
Renesas Electronics Corporation
|
$1.5600 | Yes | Yes | Not Recommended | 8 | 10 MHz | 4096 | 384 | UPD78K0 | 10 MHz | 12 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.9 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.725 mm | 4.4 mm | 5.2 mm | RENESAS ELECTRONICS CORP | SSOP | SSOP, SSOP16,.25 | 16 | PRSP0016JC | compliant | 8542.31.00.01 | Renesas Electronics | |||
|
UPD78F0502AMC-CAB-AX
Renesas Electronics Corporation
|
$1.8900 | Yes | Yes | Not Recommended | 8 | 20 MHz | 24576 | 1024 | UPD78K0 | 20 MHz | 23 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 6.9 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e4 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.1 mm | 9.7 mm | RENESAS ELECTRONICS CORP | LSSOP | SSOP, SSOP30,.3 | 30 | PLSP0030JB | compliant | Renesas Electronics | ||||
|
UPD78F0572MC-CAB-AX
Renesas Electronics Corporation
|
$1.8900 | Yes | Yes | Not Recommended | 8 | 10 MHz | 16384 | 768 | UPD78K0 | 10 MHz | 23 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.9 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e4 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | LSSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.7 mm | RENESAS ELECTRONICS CORP | LSSOP | LSSOP, SSOP30,.3 | 30 | PLSP0030JB | compliant | 8542.31.00.01 | Renesas Electronics | |||
|
UPD78F0500MC-5A4-A
Renesas Electronics Corporation
|
$1.9050 | Yes | Yes | Obsolete | 8 | 20 MHz | 8192 | 512 | UPD78K0 | 20 MHz | 23 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 6.9 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e6 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 6.1 mm | 9.85 mm | RENESAS ELECTRONICS CORP | LSSOP | SSOP, SSOP30,.3 | 30 | PLSP0030JB | compliant | 8542.31.00.01 | Renesas Electronics | |||
|
UPD78F0571MC-CAB-AX
Renesas Electronics Corporation
|
$1.9650 | Yes | Yes | Not Recommended | 8 | 10 MHz | 8192 | 512 | UPD78K0 | 10 MHz | 23 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.9 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e4 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | LSSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.7 mm | RENESAS ELECTRONICS CORP | LSSOP | LSSOP, SSOP30,.3 | 30 | PLSP0030JB | compliant | 8542.31.00.01 | Renesas Electronics | |||
|
UPD78F0503AMC-CAB-AX
Renesas Electronics Corporation
|
$1.9950 | Yes | Yes | Not Recommended | 8 | 20 MHz | 32768 | 1024 | UPD78K0 | 20 MHz | 23 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 6.9 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e4 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.1 mm | 9.7 mm | RENESAS ELECTRONICS CORP | LSSOP | 30 | PLSP0030JB | compliant | Renesas Electronics | |||||
|
UPD78F0511AMC-GAA-AX
Renesas Electronics Corporation
|
$1.9950 | Yes | Yes | Not Recommended | 8 | 20 MHz | 16384 | 768 | UPD78K0 | 20 MHz | 31 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 6.9 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e4 | 85 °C | -40 °C | 38 | PLASTIC/EPOXY | SSOP | SSOP38,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.1 mm | 12.3 mm | RENESAS ELECTRONICS CORP | SSOP | SSOP, SSOP38,.3 | 38 | PRSP0038JA | compliant | Renesas Electronics | ||||
|
UPD78F0567MC-CAA-AX
Renesas Electronics Corporation
|
$2.0550 | Yes | Yes | Not Recommended | 8 | 10 MHz | 16384 | 768 | UPD78K0 | 10 MHz | 16 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.9 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LSSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 6.5 mm | RENESAS ELECTRONICS CORP | LSSOP | LSSOP, SSOP20,.3 | 20 | PLSP0020JC | compliant | 8542.31.00.01 | Renesas Electronics | |||
|
UPD78F0501AMC-CAB-AX
Renesas Electronics Corporation
|
$2.2479 | Yes | Yes | Not Recommended | 8 | 20 MHz | 16384 | 768 | UPD78K0 | 20 MHz | 23 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 6.9 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e4 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.1 mm | 9.7 mm | RENESAS ELECTRONICS CORP | LSSOP | 30 | PLSP0030JB | compliant | Renesas Electronics | |||||
|
UPD78F0512AGB-GAF-AX
Renesas Electronics Corporation
|
$2.3300 | Yes | Yes | Not Recommended | 8 | 20 MHz | 24576 | 1024 | UPD78K0 | 20 MHz | 37 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 6.9 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e4 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | 44 | PLQP0044GC | compliant | Renesas Electronics |