Filter Your Search
1 - 10 of 136 results
|
UPD78F0521GB(T2)-UET-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 16384 | 768 | UPD78K0 | YES | CMOS | FLASH | 5.8 mA | AUTOMOTIVE | S-PQFP-G52 | Not Qualified | 125 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.47SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | RENESAS ELECTRONICS CORP | QFP | 52 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
UPD78F0526GB(R)-UET-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 10 MHz | 45 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 5MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e6 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | QFP | 52 | compliant | 8542.31.00.01 | LQFP, | ||||||||||||
|
UPD78F0522GB(R)-UET-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 24576 | 1024 | UPD78K0 | YES | CMOS | FLASH | 5.8 mA | INDUSTRIAL | S-PQFP-G52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.47SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | RENESAS ELECTRONICS CORP | QFP | 52 | compliant | 8542.31.00.01 | QFP, QFP52,.47SQ | |||||||||||||||||||||||
|
UPD78F0525GB(A)-GAG-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 61440 | 1024 | UPD78K0 | 20 MHz | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 6.9 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e4 | 85 °C | -40 °C | AEC-Q100 | 52 | PLASTIC/EPOXY | QFP | QFP52,.47SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | QUAD | RENESAS ELECTRONICS CORP | QFP | 52 | compliant | 8542.31.00.01 | PLQP0052JC | Renesas Electronics | |||||||||
|
UPD78F0521GB(T)-UET-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 16384 | 768 | UPD78K0 | YES | CMOS | FLASH | 5.8 mA | INDUSTRIAL | S-PQFP-G52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.47SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | RENESAS ELECTRONICS CORP | QFP | 52 | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||||||||||||||
|
UPD78F0522AGB-GAG-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 8 | 20 MHz | 24576 | 1024 | UPD78K0 | 20 MHz | 45 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 6.9 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e4 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | LQFP | QFP52,.47SQ | SQUARE | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | 52 | compliant | LQFP, QFP52,.47SQ | PLQP0052JC | Renesas Electronics | ||||||
|
UPD78F0527GB(A2)-GAG-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 131072 | 1024 | UPD78K0 | 20 MHz | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 10.5 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G52 | Not Qualified | e4 | 125 °C | -40 °C | AEC-Q100 | 52 | PLASTIC/EPOXY | QFP | QFP52,.47SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | QUAD | RENESAS ELECTRONICS CORP | QFP | 52 | compliant | 8542.31.00.01 | PLQP0052JC | Renesas Electronics | |||||||||
|
UPD78F0526AGBA2-GAG-G
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 98304 | 1024 | UPD78K0 | 20 MHz | 45 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 6.9 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | LQFP | QFP52,.47SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | 52 | compliant | 8542.31.00.01 | LQFP, QFP52,.47SQ | PLQP0052JC | Renesas Electronics | |||||||||
|
UPD78F0526AGBA-GAG-G
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 8 | 20 MHz | 98304 | 1024 | UPD78K0 | 20 MHz | 45 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 6.9 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | LQFP | QFP52,.47SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | 52 | compliant | 8542.31.00.01 | LQFP, QFP52,.47SQ | PLQP0052JC | Renesas Electronics | |||||||||
|
UPD78F0527AGBA-GAG-G
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 8 | 20 MHz | 131072 | 1024 | UPD78K0 | 20 MHz | 45 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 6.9 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | LQFP | QFP52,.47SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | 52 | compliant | 8542.31.00.01 | LQFP, QFP52,.47SQ | PLQP0052JC | Renesas Electronics |