Filter Your Search
1 - 10 of 37 results
|
UPD78F0515GA(T)-8EU-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 20 MHz | 41 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8V SUPPLY AT 5 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e6 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NEC ELECTRONICS CORP | QFP | LFQFP, | 48 | compliant | 8542.31.00.01 | ||||||||||||
|
UPD78F0515GA(R)-8EU-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 20 MHz | 41 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8V SUPPLY AT 5 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e6 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NEC ELECTRONICS CORP | QFP | LFQFP, | 48 | compliant | 8542.31.00.01 | ||||||||||||
|
UPD78F0515AGA-GAM-E1-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 8 | 20 MHz | 61440 | 1024 | UPD78K0 | 20 MHz | 41 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 6.9 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | 8542.31.00.01 | PLQP0048KF | Renesas Electronics | |||||
|
UPD78F0515GA-8EU-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | End Of Life | 8 | 20 MHz | 61440 | 3072 | UPD78K0 | 20 MHz | 41 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 5 MHZ AT 1.8V MIN SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 6.9 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e6 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | 8542.31.00.01 | PLQP0048KF | Renesas Electronics | |||
|
UPD78F0515AGA-GAM-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 8 | 20 MHz | 61440 | 1024 | UPD78K0 | 20 MHz | 41 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 6.9 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | PLQP0048KF | Renesas Electronics | ||||||
|
UPD78F0515GA(A2)-GAM-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 61440 | 1024 | UPD78K0 | 20 MHz | YES | 3 V | MICROCONTROLLER | MOS | NO | NO | NO | YES | 8 | YES | FLASH | 9 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 110 °C | -40 °C | AEC-Q100 | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | QFP | 48 | compliant | 8542.31.00.01 | PLQP0048KF | Renesas Electronics | |||||||||
|
UPD78F0515DGA(T)-8EU-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 61440 | 1024 | UPD78K0 | 20 MHz | 41 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 5.8 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | QFP | QFP, QFP48,.35SQ,20 | 48 | compliant | 8542.31.00.01 | ||||||||||||
|
UPD78F0515DGA-8EU-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 20 MHz | 37 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e6 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | QFP | LQFP, | 44 | compliant | 8542.31.00.01 | ||||||||||||||
|
UPD78F0515GA(A2)-GAM-AX
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 20 MHz | 41 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NEC ELECTRONICS CORP | QFP | LFQFP, | 48 | compliant | 8542.31.00.01 | ||||||||||||||
|
UPD78F0515GA-8EU
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 8 | 20 MHz | 20 MHz | 41 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY @ 5 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | QUAD | NEC ELECTRONICS CORP | QFP | QFP, | 48 | compliant | 8542.31.00.01 |