Filter Your Search
1 - 10 of 309 results
|
UPD78F0441GK-GAJ-E2-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 8 | 10 MHz | 16384 | 768 | UPD78K0 | 10 MHz | 46 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FLASH | 3.4 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.55SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | 64 | compliant | 8542.31.00.01 | ||
|
UPD78F0442GB-GAH-E2-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 8 | 10 MHz | 24576 | 1024 | UPD78K0 | 10 MHz | 46 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FLASH | 3.4 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 64 | compliant | 8542.31.00.01 | ||
|
UPD78F0481GC-GAD-E1-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 8 | 10 MHz | 16384 | 768 | UPD78K0 | 10 MHz | 62 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 3.4 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.68SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | ||||
|
UPD78F0444GB-GAH-E1-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 8 | 10 MHz | 49152 | 2048 | UPD78K0 | 10 MHz | 46 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FLASH | 3.4 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 64 | compliant | 8542.31.00.01 | ||
|
UPD78F0471GC-GAD-E1-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 8 | 10 MHz | 16384 | 768 | UPD78K0 | 10 MHz | 62 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 3.4 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.68SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | ||||
|
UPD78F0481GC-GAD-E4-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 8 | 10 MHz | 16384 | 768 | UPD78K0 | 10 MHz | 62 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 3.4 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.68SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | ||||
|
UPD78F0471GC-GAD-E3-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 8 | 10 MHz | 16384 | 768 | UPD78K0 | 10 MHz | 62 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 3.4 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.68SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | ||||
|
UPD78F0430GB-GAG-E1-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 8 | 10 MHz | 8192 | 512 | UPD78K0 | 10 MHz | 34 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 3.4 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.47SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 52 | compliant | 8542.31.00.01 | ||
|
UPD78F0442GB-GAH-E4-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 8 | 10 MHz | 24576 | 1024 | UPD78K0 | 10 MHz | 46 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FLASH | 3.4 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 64 | compliant | 8542.31.00.01 | ||
|
UPD78F0442GK-GAJ-E2-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 8 | 10 MHz | 24576 | 1024 | UPD78K0 | 10 MHz | 46 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FLASH | 3.4 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.55SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | 64 | compliant | 8542.31.00.01 |