Parametric results for: PD78F0233 under Microcontrollers

Filter Your Search

1 - 10 of 3,977 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: pd78f0
Select parts from the table below to compare.
Compare
Compare
UPD78F0148M5GCA-8BT
NEC Electronics Group
Check for Price No Obsolete 8 10 MHz 8 16 10 MHz 67 YES 5 V MICROCONTROLLER CMOS OPERATES AT 2.7V MINIMUM SUPPLY @ 5MHZ NO NO YES YES MROM 5.5 V 4 V INDUSTRIAL S-PQFP-G80 Not Qualified e0 85 °C -40 °C 80 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE TIN LEAD GULL WING 650 µm QUAD 1.7 mm 14 mm 14 mm NEC ELECTRONICS CORP QFP 14 X 14 MM, PLASTIC, QFP-80 80 compliant 8542.31.00.01
UPD78F0138HGK(A1)-9ET
Renesas Electronics Corporation
Check for Price No No Active 8 16 MHz 61440 2048 UPD78K0 16 MHz 51 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.5V MIN SUPPLY@ 2 MHZ NO NO NO YES 8 YES FLASH 29.4 mA 5.5 V 4 V INDUSTRIAL S-PQFP-G64 Not Qualified e0 85 °C -40 °C AEC-Q100 64 PLASTIC/EPOXY TQFP TQFP64,.55SQ,25 SQUARE FLATPACK, THIN PROFILE TIN LEAD GULL WING 650 µm QUAD 1.2 mm 12 mm 12 mm RENESAS ELECTRONICS CORP QFP 12 X 12 MM, PLASTIC, TQFP-64 64 compliant 8542.31.00.01
UPD78F0134HGC(A1)-8BS
Renesas Electronics Corporation
Check for Price No No Active 8 16 MHz 32768 1024 UPD78K0 16 MHz 51 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.5V MIN SUPPLY@ 2 MHZ NO NO NO YES 8 YES FLASH 29.4 mA 5.5 V 4 V INDUSTRIAL S-PQFP-G64 Not Qualified e0 85 °C -40 °C AEC-Q100 64 PLASTIC/EPOXY LQFP QFP64,.66SQ,32 SQUARE FLATPACK, LOW PROFILE TIN LEAD GULL WING 800 µm QUAD 1.7 mm 14 mm 14 mm RENESAS ELECTRONICS CORP QFP 14 X 14 MM, PLASTIC, LQFP-64 64 compliant 8542.31.00.01
UPD78F0565MC-CAA-AX
NEC Electronics Group
Check for Price Yes Transferred 8 10 MHz 10 MHz 16 YES 3 V MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 1.8 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 85 °C -40 °C 20 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.4 mm NEC ELECTRONICS CORP SSOP LSSOP, 20 compliant 8542.31.00.01
UPD78F0536GK(A)-GAJ-AX
NEC Electronics Group
Check for Price Yes Yes Obsolete 8 20 MHz 20 MHz 55 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 1.8V SUPPLY AT 5 MHZ NO NO YES YES FLASH 5.5 V 4 V INDUSTRIAL S-PQFP-G64 Not Qualified e4 85 °C -40 °C 64 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE NICKEL PALLADIUM GOLD GULL WING 650 µm QUAD 1.6 mm 12 mm 12 mm NEC ELECTRONICS CORP QFP LQFP, 64 compliant 8542.31.00.01
UPD78F0385GK(T2)-8EU-A
Renesas Electronics Corporation
Check for Price Yes Yes Active 8 20 MHz 61440 1024 UPD78K0 20 MHz 26 YES 3 V MICROCONTROLLER CMOS NO YES YES FLASH 5.8 mA 5.5 V 1.8 V AUTOMOTIVE S-PQFP-G80 Not Qualified 125 °C -40 °C 80 PLASTIC/EPOXY QFP QFP80,.55SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD 12 mm 12 mm RENESAS ELECTRONICS CORP QFP 80 compliant 8542.31.00.01
UPD78F0534GK-UBT
NEC Electronics Group
Check for Price No No Obsolete 8 20 MHz 20 MHz 55 YES 5 V MICROCONTROLLER MOS OPERATES AT 1.8V MINIMUM SUPPLY @ 5 MHZ NO NO YES YES FLASH 5.5 V 4 V INDUSTRIAL S-PQFP-G64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY QFP SQUARE FLATPACK TIN LEAD GULL WING QUAD NEC ELECTRONICS CORP QFP QFP, 64 compliant 8542.31.00.01
UPD78F0134M2GC(A1)-8BS
NEC Electronics America Inc
Check for Price No Obsolete 8 10 MHz 32768 10 MHz 51 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 3.3V MINIMUM SUPPLY NO NO NO YES 8 YES FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G64 Not Qualified e0 105 °C -40 °C 64 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE TIN LEAD GULL WING 800 µm QUAD 1.7 mm 14 mm 14 mm NEC ELECTRONICS AMERICA INC 14 X 14 MM, PLASTIC, LQFP-64 compliant 8542.31.00.01
UPD78F0148M5GK(A1)-9EU
NEC Electronics America Inc
Check for Price No Obsolete 8 10 MHz 8 16 10 MHz 67 YES 5 V MICROCONTROLLER CMOS OPERATES AT 3.3V MINIMUM SUPPLY @ 5MHZ NO NO YES YES FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G80 Not Qualified e0 105 °C -40 °C 80 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.2 mm 12 mm 12 mm NEC ELECTRONICS AMERICA INC 12 X 12 MM, FINE PITCH, PLASTIC, TQFP-80 compliant 8542.31.00.01
UPD78F0531FC(T)-AA1-A
NEC Electronics Group
Check for Price Yes Yes Obsolete 8 20 MHz 20 MHz 55 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT MINIMUM 1.8V NO NO YES YES FLASH 5.5 V 4 V INDUSTRIAL S-PBGA-B64 Not Qualified e6 85 °C -40 °C 64 PLASTIC/EPOXY VFLGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN BISMUTH BUTT 500 µm BOTTOM 980 µm 5 mm 5 mm NEC ELECTRONICS CORP LGA VFLGA, 64 compliant 8542.31.00.01