Parametric results for: PD780078 under Microcontrollers

Filter Your Search

1 - 10 of 1,952 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: pd780
Select parts from the table below to compare.
Compare
Compare
UPD780021AGK-XXX-9ET-A
NEC Electronics Group
Check for Price Yes Transferred 8 12 MHz 8 16 12 MHz 51 YES 5 V MICROCONTROLLER MOS ALSO OPERATES AT 1.8V MINIMUM SUPPLY NO NO YES YES MROM 5.5 V 4.5 V INDUSTRIAL S-PQFP-G64 Not Qualified e6/e4 85 °C -40 °C 260 10 64 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE TIN BISMUTH/NICKEL PALLADIUM GOLD GULL WING 650 µm QUAD 1.2 mm 12 mm 12 mm NEC ELECTRONICS CORP QFP TQFP, 64 compliant 8542.31.00.01
UPD780861MC(A)-XXX-5A4-A
NEC Electronics Group
Check for Price Yes Yes Transferred 8 10 MHz 10 MHz 14 YES MICROCONTROLLER CMOS NO NO YES YES MROM 5.5 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e6 85 °C -40 °C 20 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN BISMUTH GULL WING 650 µm DUAL 1.4 mm 6.1 mm 6.65 mm NEC ELECTRONICS CORP SSOP LSSOP, 20 compliant 8542.31.00.01
UPD78018FGC(A)-XXX-AB8
NEC Electronics Group
Check for Price No Obsolete 8 10 MHz 8 16 10 MHz 53 YES 2.7 V MICROCONTROLLER MOS YES NO YES YES MROM 5.5 V 1.8 V INDUSTRIAL S-PQFP-G64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY QFP SQUARE FLATPACK TIN LEAD GULL WING 800 µm QUAD 2.85 mm 14 mm 14 mm NEC ELECTRONICS CORP QFP 14 X 14 MM, PLASTIC, QFP-64 64 compliant 8542.31.00.01
UPD780054GC(A)-XXX-8BT
Renesas Electronics Corporation
Check for Price No No Obsolete 8 5 MHz 32768 1024 UPD78K0 8 16 5 MHz 68 YES 2 V MICROCONTROLLER CMOS NO YES NO YES 8 YES MROM 12.3 mA 5.5 V 1.8 V INDUSTRIAL S-PQFP-G80 Not Qualified 85 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 80 PLASTIC/EPOXY LQFP QFP80,.68SQ SQUARE FLATPACK, LOW PROFILE GULL WING 650 µm QUAD 1.7 mm 14 mm 14 mm RENESAS ELECTRONICS CORP LQFP LQFP, QFP80,.68SQ 80 unknown 8542.31.00.01 PLQP0080JB 5A002 Renesas Electronics
UPD780033AGK-XXX-9ET
NEC Electronics Group
Check for Price No Obsolete 8 12 MHz 24576 8 16 12 MHz 51 YES 5 V MICROCONTROLLER MOS ALSO OPERATES AT 1.8V MINIMUM SUPPLY NO NO NO YES 8 YES MROM 5.5 V 4.5 V INDUSTRIAL S-PQFP-G64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE TIN LEAD GULL WING 650 µm QUAD 1.2 mm 12 mm 12 mm NEC ELECTRONICS CORP QFP TQFP, 64 compliant 8542.31.00.01
UPD780114GB(A)-XXX-8ES
Renesas Electronics Corporation
Check for Price No No Obsolete 8 10 MHz 32768 1024 UPD78K0 10 MHz 32 YES 5 V MICROCONTROLLER CMOS OPERATES AT 2.7V MIN SUPPLY@5 MHZ NO NO NO YES 8 YES MROM 15.5 mA 5.5 V 4 V INDUSTRIAL S-PQFP-G44 Not Qualified 85 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm NEC ELECTRONICS AMERICA INC LQFP 10 X 10 MM, PLASTIC, LQFP-44 44 compliant 8542.31.00.01 PLQP0044GC Renesas Electronics
UPD780861MC(A2)-XXX-5A4-A
NEC Electronics Group
Check for Price Yes Yes Transferred 8 10 MHz 10 MHz 14 YES MICROCONTROLLER CMOS NO NO YES YES MROM 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G20 Not Qualified e6 125 °C -40 °C 20 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN BISMUTH GULL WING 650 µm DUAL 1.4 mm 6.1 mm 6.65 mm NEC ELECTRONICS CORP SSOP LSSOP, 20 compliant 8542.31.00.01
UPD78081GB(A2)-XXX-3B4
NEC Electronics Group
Check for Price No Obsolete 8 7 MHz 7 MHz 33 YES 5 V MICROCONTROLLER MOS NO NO YES YES MROM 5.5 V 4.5 V AUTOMOTIVE S-PQFP-G44 Not Qualified e0 125 °C -40 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK TIN LEAD GULL WING 800 µm QUAD 3 mm 10 mm 10 mm NEC ELECTRONICS CORP QFP 10 X 10 MM, PLASTIC, QFP-44 44 compliant 8542.31.00.01
UPD780058YGC-XXX-8BT
Renesas Electronics Corporation
Check for Price No Obsolete 8 5 MHz 61440 2080 UPD78K0 YES CMOS MROM 19.5 mA INDUSTRIAL S-PQFP-G80 Not Qualified e0 85 °C -40 °C 80 PLASTIC/EPOXY QFP QFP80,.68SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 635 µm QUAD RENESAS ELECTRONICS CORP unknown 8542.31.00.01
UPD780024AGB-XXX-8EU-A
NEC Electronics Group
Check for Price Yes Transferred 8 12 MHz 8 16 12 MHz 51 YES 5 V MICROCONTROLLER MOS ALSO OPERATES AT 1.8V MINIMUM SUPPLY NO NO YES YES MROM 5.5 V 4.5 V INDUSTRIAL S-PQFP-G64 Not Qualified e6 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN BISMUTH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm NEC ELECTRONICS CORP QFP LFQFP, 64 compliant 8542.31.00.01