Filter Your Search
1 - 10 of 1,952 results
|
UPD780308GC-A86-8EU-A
Renesas Electronics Corporation
|
$10.3068 | Yes | Active | 8 | 5 MHz | 57 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | e6 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.65 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP-100 | compliant | 8542.31.00.01 | |||||||||||||||||
|
UPD780033AGK-XXX-8A8
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 4.1666 MHz | 8 | 16 | 8.38 MHz | 51 | YES | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | NEC ELECTRONICS CORP | LQFP, | compliant | 8542.31.00.01 | QFP | 64 | ||||||||||||
|
UPD780923CW
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 8.38 MHz | 24576 | 1024 | UPD78K0 | NO | CMOS | MROM | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
UPD780114GB(A1)-XXX-8ES
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 10 MHz | 10 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3.3V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 110 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | 10 X 10 MM, PLASTIC, LQFP-44 | compliant | 8542.31.00.01 | QFP | 44 | |||||||||||||
|
UPD780136GB(A1)-XXX-8EU-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 8 | 10 MHz | 10 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3.3V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e6 | 110 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | LFQFP, | compliant | 8542.31.00.01 | QFP | 64 | |||||||||||||
|
UPD7807G-36
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 | 12 MHz | 256 | NO | MOS | 220 mA | COMMERCIAL | R-PQIP-P64 | Not Qualified | e0 | 70 °C | -10 °C | 64 | PLASTIC/EPOXY | QIP | QUIP64A,.7/.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | QUAD | RENESAS ELECTRONICS CORP | QIP, QUIP64A,.7/.9 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
UPD780031ASGB-XXX-8ET-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 8 | 12 MHz | 12 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY @ 5 MHZ | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e6 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | LQFP, | compliant | 8542.31.00.01 | QFP | 52 | |||||||||||||
|
UPD780134GC(A)-XXX-8BS
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 10 MHz | 32768 | 10 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | 14 X 14 MM, PLASTIC, LQFP-64 | compliant | 8542.31.00.01 | QFP | 64 | ||||||||||
|
UPD78082GB(A)-XXX-3B4
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 5 MHz | 16384 | 384 | UPD78K0 | 5 MHz | 33 | YES | 2 V | MICROCONTROLLER | MOS | NO | NO | YES | 8 | YES | MROM | 24 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | AEC-Q100 | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 3 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP, QFP44,.57SQ,32 | unknown | 8542.31.00.01 | QFP | 44 | |||||||
|
UPD78064GF-3BA-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 8 | 5 MHz | 5 MHz | 57 | YES | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION; PRESCALER; NEC SERIAL BUS INTERFACE | NO | NO | YES | NO | MROM | 6 V | 2.7 V | R-PQFP-G100 | Not Qualified | e6 | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS CORP | QFP, | compliant | 8542.31.00.01 | QFP | 100 |