Filter Your Search
1 - 10 of 12 results
|
PD70CNT12MH
Carlo Gavazzi Holding AG
|
$13.3445 | Active | 12 m | 3-WIRE INTERFACE | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | IP67, REVERSE POLARITY PROTECTION, TRANSIENT VOLTAGE PROTECTION | 20 mA | 30 V | 10 V | 55 °C | -25 °C | RECTANGULAR | CABLE | 10 mm | 11.6 mm | CARLO GAVAZZI HOLDING AG | unknown | PC | |||||
|
PD70CNT12ML
Carlo Gavazzi Holding AG
|
$20.8381 | Active | 12 m | 3-WIRE INTERFACE | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | IP67, REVERSE POLARITY PROTECTION, TRANSIENT VOLTAGE PROTECTION | 20 mA | 30 V | 10 V | 55 °C | -25 °C | RECTANGULAR | CABLE | 10 mm | 11.6 mm | CARLO GAVAZZI HOLDING AG | unknown | PC | |||||
|
PD70CNT12PO
Carlo Gavazzi Holding AG
|
$21.1985 | Active | 5 ms | 12 m | 3-WIRE INTERFACE | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | CURRENT OUTPUT, PNP, NO | IP67, REVERSE POLARITY PROTECTION, SHORT... more | 16 mA | 30 V | 10 V | 55 °C | -25 °C | RECTANGULAR | CABLE | 10 mm | 11.6 mm | CARLO GAVAZZI HOLDING AG | unknown | PC | |||
|
PD70CNT12PC
Carlo Gavazzi Holding AG
|
$21.1985 | Active | 5 ms | 12 m | 3-WIRE INTERFACE | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | CURRENT OUTPUT, PNP, NC | IP67, REVERSE POLARITY PROTECTION, SHORT... more | 16 mA | 30 V | 10 V | 55 °C | -25 °C | RECTANGULAR | CABLE | 10 mm | 11.6 mm | CARLO GAVAZZI HOLDING AG | unknown | PC | |||
|
PD70CNT12NO
Carlo Gavazzi Holding AG
|
$21.1985 | Active | PROXIMITY SENSOR,PHOTOELECTRIC | CARLO GAVAZZI HOLDING AG | unknown | ||||||||||||||||||
|
PD70CNT12M5MH
Carlo Gavazzi Holding AG
|
$21.3793 | Active | 12 m | 3-WIRE INTERFACE | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | IP67, REVERSE POLARITY PROTECTION, TRANSIENT VOLTAGE PROTECTION | 20 mA | 30 V | 10 V | 55 °C | -25 °C | RECTANGULAR | CONNECTOR | 10 mm | 70 mm | 11.6 mm | CARLO GAVAZZI HOLDING AG | unknown | PC | ||||
|
PD70CNT12M5ML
Carlo Gavazzi Holding AG
|
$25.2978 | Active | 12 m | 3-WIRE INTERFACE | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | IP67, REVERSE POLARITY PROTECTION, TRANSIENT VOLTAGE PROTECTION | 20 mA | 30 V | 10 V | 55 °C | -25 °C | RECTANGULAR | CONNECTOR | 10 mm | 70 mm | 11.6 mm | CARLO GAVAZZI HOLDING AG | unknown | PC | ||||
|
PD70CNT12NC
Carlo Gavazzi Holding AG
|
$33.3220 | Active | 5 ms | 12 m | 3-WIRE INTERFACE | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | CURRENT OUTPUT, NPN, NC | IP67, REVERSE POLARITY PROTECTION, SHORT... more | 16 mA | 30 V | 10 V | 55 °C | -25 °C | RECTANGULAR | CABLE | 10 mm | 11.6 mm | CARLO GAVAZZI HOLDING AG | unknown | PC | |||
|
PD70CNT12PCM5
Carlo Gavazzi Holding AG
|
$37.1778 | Active | 5 ms | 12 m | 3-WIRE INTERFACE | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | CURRENT OUTPUT, PNP, NC | IP67, REVERSE POLARITY PROTECTION, SHORT... more | 16 mA | 30 V | 10 V | 55 °C | -25 °C | RECTANGULAR | CONNECTOR | 10 mm | 70 mm | 11.6 mm | CARLO GAVAZZI HOLDING AG | unknown | PC | ||
|
PD70CNT12POM5
Carlo Gavazzi Holding AG
|
$37.1778 | Active | 5 ms | 12 m | 3-WIRE INTERFACE | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | CURRENT OUTPUT, PNP, NO | IP67, REVERSE POLARITY PROTECTION, SHORT... more | 16 mA | 30 V | 10 V | 55 °C | -25 °C | RECTANGULAR | CONNECTOR | 10 mm | 70 mm | 11.6 mm | CARLO GAVAZZI HOLDING AG | unknown | PC |