Filter Your Search
1 - 3 of 3 results
|
PD3340MT470
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 110 mΩ | 20 % | YES | 100 kHz | 3.8 A | 5137 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Unshielded | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 11.43 mm | 12.95 mm | 9.4 mm | STACKPOLE ELECTRONICS INC | 5137 | compliant | EAR99 | 8504.50.80.00 | ||
|
MCPD3340MT470
SPC Multicomp
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 110 mΩ | 20 % | YES | 100 kHz | 3.8 A | 5137 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 11.43 mm | 12.95 mm | 9.4 mm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8504.50.80.00 | |||||
|
PD3340MT470
Viking Tech Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 110 mΩ | 20 % | YES | 100 kHz | 3.8 A | 5137 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Flat Top | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 11.43 mm | 12.95 mm | 9.4 mm | VIKING TECH CORP | 5137 | compliant | EAR99 | 8504.50.80.00 |