Filter Your Search
1 - 7 of 7 results
|
PD1201S
IXYS Corporation
|
$1.0000 | Yes | Obsolete | 50 mA | 1 A | 3.75 kV | 900 mV | 2 mA | UL RECOGNIZED, CMOS COMPATIBLE, WITH ZERO CROSSOVER CIRCUIT | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 85 °C | -40 °C | 1 | 19 mm | IXYS CORP | SURFACE MOUNT,4PIN | compliant | 8541.40.95.00 | ||||||||||
|
PD1201
IXYS Integrated Circuits Division
|
$4.4400 | Yes | Yes | Transferred | 100 mA | 1 A | 3.75 kV | 900 mV | UL RECOGNIZED, CMOS COMPATIBLE, WITH ZERO CROSSOVER CIRCUIT | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3 mm | 19 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||||
|
PD1201S
IXYS Integrated Circuits Division
|
$5.1000 | Obsolete | 50 mA | 1 A | 3.75 kV | 900 mV | 2 mA | UL RECOGNIZED, CMOS COMPATIBLE, WITH ZERO CROSSOVER CIRCUIT | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 85 °C | -40 °C | 1 | 19 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||||||||
|
PD1201
IXYS Corporation
|
$6.3111 | Yes | Yes | Transferred | 100 mA | 1 A | 3.75 kV | 900 mV | UL RECOGNIZED, CMOS COMPATIBLE, WITH ZERO CROSSOVER CIRCUIT | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3 mm | 19 mm | IXYS CORP | DIP-16 | compliant | 8541.40.95.00 | |||||||
|
PD1201E
IXYS Integrated Circuits Division
|
Check for Price | Obsolete | 900 mV | DC | Back to Back SCR | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3 mm | 19 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.80.00 | |||||||||||||||||
|
PD1201
Littelfuse Inc
|
Check for Price | Yes | Active | 100 mA | NO | THROUGH HOLE MOUNT | 3.75 kV | 900 mV | 5 mA | UL RECOGNIZED | SINGLE | DC | TRIGGER OUTPUT SSR | SCR | 85 °C | -40 °C | 1 | TUBE | 3.302 mm | 19.202 mm | LITTELFUSE INC | compliant | LITTELFUSE | ||||||||
|
PD1201E
IXYS Corporation
|
Check for Price | No | Obsolete | 900 mV | DC | Back to Back SCR | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3 mm | 19 mm | IXYS CORP | unknown | 8541.40.80.00 |