Filter Your Search
1 - 10 of 159 results
|
CPD02-10-A-B-H1-B-A/B/C/D
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 10 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | NONE | 500VAC V | NO | 2 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.134 inch | 0.043 inch | 0.25 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
CPD02-18-A-B-H1-B-A/B/C/D
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 18 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | NONE | 500VAC V | NO | 2 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.134 inch | 0.043 inch | 0.45 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
CPD02-15-A-A-H2-B-A/B/C/D
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 15 | 1 | 1.27 mm | 1 | 20 mΩ | 1.5 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | NONE | 500VAC V | NO | 2 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.087 inch | 0.059 inch | 0.75 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||
|
CPD02-16-A-A-H2-B-A/B/C/D
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 16 | 1 | 1.27 mm | 1 | 20 mΩ | 1.5 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | NONE | 500VAC V | NO | 2 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.087 inch | 0.059 inch | 0.8 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||
|
EPD02-17-A-A-A/B/C-A-O
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 17 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | TYPE A, BAG PACKING | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 1.7 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
CPD02-16-A-A-H3-A-A/B/C/D
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 16 | 1 | 1.27 mm | 1 | 20 mΩ | 1.5 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | NONE | 500VAC V | NO | 2 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.087 inch | 0.098 inch | 0.8 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||
|
CPD02-13-A-A-H3-B-A/B/C/D
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 13 | 1 | 1.27 mm | 1 | 20 mΩ | 1.5 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | NONE | 500VAC V | NO | 2 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.087 inch | 0.098 inch | 0.65 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||
|
EPD02-17-A-A-A/B/C-A-0
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 17 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.098 inch | 0.409 inch | 1.72 inch | 0.118 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
EPD02-14-A-B-A/B/C-A-O
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 14 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | TYPE A, BAG PACKING | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.197 inch | 0.7 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||
|
EPD02-13-A-A-A/B/C-A-0
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 13 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.098 inch | 0.409 inch | 1.32 inch | 0.118 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 |