Filter Your Search
1 - 10 of 24 results
|
CPD02-24-A-B-H1-A-A/B/C/D
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 24 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | NONE | 500VAC V | NO | 2 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.134 inch | 0.043 inch | 0.6 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
EPD02-24-A-A-A/B/C-A-O
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 24 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | TYPE A, BAG PACKING | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 2.4 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
PD022-452TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 22 | 1 | 2.54 mm | 1 | MALE | GLASS FILLED POLYETHYLENE TEREPHTALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | UL | -60 °C | 140 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 0.175 inch | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
PD022-453TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 22 | 2 | 2.54 mm | 2 | MALE | GLASS FILLED POLYETHYLENE TEREPHTALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | UL | -60 °C | 150 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 3.81 mm | 0.22 inch | 0.175 inch | 1.1 inch | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
EPD02-24-A-B-A/B/C-B-0
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 24 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.197 inch | 0.609 inch | 1.22 inch | 0.118 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | |||
|
EPD02-24-A-A-A/B/C-A-0
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 24 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.098 inch | 0.409 inch | 2.42 inch | 0.118 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
CPD02-24-A-B-H1-B-A/B/C/D
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 24 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | NONE | 500VAC V | NO | 2 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.134 inch | 0.043 inch | 0.6 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
CPD02-24-A-B-H2-B-A/B/C/D
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 24 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | NONE | 500VAC V | NO | 2 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.134 inch | 0.059 inch | 0.6 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
EPD02-24-A-B-A/B/C-A-O
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 24 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | TYPE A, BAG PACKING | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.197 inch | 1.2 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||
|
EPD02-24-A-A-A/B/C-B-0
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 24 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.098 inch | 0.609 inch | 2.42 inch | 0.118 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 |