Filter Your Search
1 - 1 of 1 results
|
PCX755VGS400LE
Teledyne e2v
|
Check for Price | Active | 32 | 400 MHz | 64 | 32 | 100 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 2.5V OR 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 2.1 V | 1.9 V | S-CBGA-X360 | Not Qualified | 110 °C | -40 °C | 360 | CERAMIC, METAL-SEALED COFIRED | CGA | SQUARE | GRID ARRAY | UNSPECIFIED | 1.27 mm | BOTTOM | 25 mm | 25 mm | TELEDYNE E2V (UK) LTD | CGA | CGA, | 360 | compliant | 3A991.A.2 | 8542.31.00.01 |