Filter Your Search
1 - 1 of 1 results
|
PCX1E390MCL1GS
Nichicon Corporation
|
$0.2926 | Yes | Yes | Active | 39 µF | 25 V | 24 mA | 20 % | 3333 | 55 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 195 µA | 0.12 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | FLAT | 8 mm | 7 mm | 8.3 mm | 8.3 mm | NICHICON CORP | CHIP | not_compliant | EAR99 | 8532.22.00 | Nichicon |