Filter Your Search
1 - 2 of 2 results
|
PCV-2-473-10L
Coilcraft Inc
|
$5.0858 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 20 mΩ | 10 % | NO | 15.75 kHz | 9.6 A | Ferrite | POWER INDUCTOR | 1 | NO | e2 | 85 °C | -40 °C | Open Core | 2 | Radial | Tray | CYLINDRICAL PACKAGE | TIN SILVER | RADIAL | WIRE | 1.37 mm | 7.1 mm | 17.78 mm | 25.4 mm | 21.08 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
PCV-2-473-10
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 20 mΩ | 10 % | NO | 15.75 kHz | 10 A | FERRITE | POWER INDUCTOR | 1 | NO | INDUCTANCE MEASURED WITH RATED DC CURRENT | e0 | 85 °C | -40 °C | Vertical Mount | 2 | Radial | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 1.37 mm | 7.1 mm | 38 mm | 38.1 mm | 36.32 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |