Parametric results for: PCT220/6DK under Tantalum Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: pct2206dk
Select parts from the table below to compare.
Compare
Compare
PCT220/6DK
Nemco Electronics Corporation
Check for Price Yes Yes Transferred 220 µF 6.3 V 10 % 2917 900 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 13.9 µA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.9 mm 7.3 mm 4.3 mm NEMCO ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50
PCT220/6DKPB
Nemco Electronics Corporation
Check for Price No Obsolete 220 µF 6.3 V 10 % 2917 900 mΩ POLARIZED 10 % TANTALUM (DRY/SOLID) TANTALUM CAPACITOR PCT(6.3 VOLT)SER e0 125 °C -55 °C 2 SMT TR, 7 Inch Tin/Lead (Sn90Pb10) 2.9 mm 7.3 mm 4.3 mm NEMCO ELECTRONICS CORP , 2917 not_compliant EAR99
PCT220/6DKLF
Nemco Electronics Corporation
Check for Price Yes Obsolete 220 µF 6 V 10 % 2917 400 mΩ POLARIZED 10 % TANTALUM (DRY/SOLID) TANTALUM CAPACITOR PCT(STD) e3 125 °C -55 °C 2 SMT TR, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 2.9 mm 7.3 mm 4.3 mm NEMCO ELECTRONICS CORP , 2917 compliant EAR99