Filter Your Search
1 - 1 of 1 results
|
PCT1600G
Diotec Semiconductor AG
|
Check for Price | Yes | Obsolete | 8 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | GENERAL PURPOSE | 150 A | 1 | 400 V | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | DIOTEC SEMICONDUCTOR AG | TO-220AB | R-PSFM-T3 | 3 | compliant | EAR99 | 8541.10.00.80 |