Filter Your Search
1 - 10 of 96 results
|
PCS-19-P-G-S-B-30
Lapp Group
|
Check for Price | Yes | Active | 19 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | G | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 250VAC V | NO | 5 GΩ | e4 | UL, CSA | 94V-0 | -55 °C | 120 °C | PLUG | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | CAPTIVE NUT | ONE | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 1.769 inch | 0.125 inch | LAPP GROUP PVT LTD | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
PCS-19-P-G-S-W-04
Lapp Group
|
Check for Price | Yes | Active | 19 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | G | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 250VAC V | NO | 5 GΩ | e4 | UL, CSA | 94V-0 | -55 °C | 120 °C | PLUG | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | WHITE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | CAPTIVE NUT | ONE | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 1.769 inch | 0.125 inch | LAPP GROUP PVT LTD | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
PCS19SA-09012-0DG
CommScope Inc
|
Check for Price | Active | 50 Ω | 1.99 THz | LINEAR VERTICAL | -30 °C | 55 °C | COMMSCOPE INC | unknown | PCS | 14 deg | 90 deg | 25 dB | 14.2 dB | YES | 1.85 THz | BASE STATION/BROADCAST TRANSMISSION ANTENNA | 250 W | 1.4 | 100 mph | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PCS-19-S-Z-C-B-04
Lapp Group
|
Check for Price | Yes | Active | 19 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | G | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 250VAC V | NO | 5 GΩ | e4 | UL, CSA | 94V-0 | -55 °C | 120 °C | SOCKET | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | YELLOW CHROMATE/ZINC | SOLDER | 1.769 inch | 0.125 inch | LAPP GROUP PVT LTD | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
PCS-19-S-T-S-W-30
Lapp Group
|
Check for Price | Yes | Active | 19 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | G | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 250VAC V | NO | 5 GΩ | e4 | UL, CSA | 94V-0 | -55 °C | 120 °C | SOCKET | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | WHITE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | CAPTIVE NUT | ONE | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 1.769 inch | 0.125 inch | LAPP GROUP PVT LTD | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
PCS19HA-09012-0DG
CommScope Inc
|
Check for Price | Active | 50 Ω | 1.99 THz | LINEAR VERTICAL | -30 °C | 55 °C | COMMSCOPE INC | unknown | PCS | 14 deg | 90 deg | 25 dB | 14.2 dB | YES | 1.85 THz | BASE STATION/BROADCAST TRANSMISSION ANTENNA | 250 W | 1.4 | 100 mph | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
N15X09E470X
MACOM
|
Check for Price | Transferred | 50 Ω | 1.2 | 0.2 dB | FEMALE | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | SILVER | RIGHT ANGLE | RF N CONNECTOR | APPLICABLE CABLE:RG-58, CENTER FREQUENCY:1920 MHZ | NO | NO | NO | e4 | NO | JACK | SILVER | NOT SPECIFIED | THREADED | GENERAL PURPOSE | YES | CLAMP | M/A-COM TECHNOLOGY SOLUTIONS INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
PCS-19-P-T-H-W-30
Lapp Group
|
Check for Price | Yes | Active | 19 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | G | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 250VAC V | NO | 5 GΩ | e4 | UL, CSA | 94V-0 | -55 °C | 120 °C | PLUG | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | WHITE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | ONE | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 1.769 inch | 0.125 inch | LAPP GROUP PVT LTD | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
PCS1900
General Dynamics SATCOM Technologies
|
Check for Price | Obsolete | IT CAN ALSO BE OPERATED FROM 1850MHZ TO 1910MHZ | 1.99 THz | LINEAR VERTICAL | COMSAT RSI | unknown | PCS/PCN/CELLULAR/WLAN | 8 deg | 115 deg | 15.5 dB | YES | 1.93 THz | BASE STATION/BROADCAST TRANSMISSION ANTENNA | 100 W | 15 MHz | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PCS-19-P-Z-H-B-30
Lapp Group
|
Check for Price | Yes | Active | 19 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | G | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 250VAC V | NO | 5 GΩ | e4 | UL, CSA | 94V-0 | -55 °C | 120 °C | PLUG | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | ONE | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | YELLOW CHROMATE/ZINC | SOLDER | 1.769 inch | 0.125 inch | LAPP GROUP PVT LTD | compliant | EAR99 | 8536.69.40.30 |