Filter Your Search
1 - 2 of 2 results
|
PCR1206FZ2K55F
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 2.55 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | |||||
|
PCR1206FZ2K55F
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 2.55 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | WELWYN COMPONENTS LTD | , 1206 | compliant | EAR99 | 8533.21.00.30 |