Parametric results for: PCR1206F-20.5DI under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: pcr1206f205di
Select parts from the table below to compare.
Compare
Compare
PCR1206F-20.5DI
TT Electronics Resistors
Check for Price Yes Active 20.5 Ω 0.5 % 250 mW 1206 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 200 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND TT ELECTRONICS PLC CHIP compliant
PCR1206F-205DI
TT Electronics Resistors
Check for Price Yes Active 205 Ω 0.5 % 250 mW 1206 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 200 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND TT ELECTRONICS PLC CHIP compliant
PCR1206F-20.5DI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 20.5 Ω 0.5 % 250 mW 1206 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 200 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND WELWYN COMPONENTS LTD , 1206 compliant EAR99 8533.21.00.30
PCR1206F-205DI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 205 Ω 0.5 % 250 mW 1206 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 200 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND WELWYN COMPONENTS LTD , 1206 compliant EAR99 8533.21.00.30