Parametric results for: PCN1M-334-JB under Carbon Composition Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: pcn1m334jb
Select parts from the table below to compare.
Compare
Compare
PCN1M-334-JBW
RCD Components Inc
Check for Price Yes Active 330 kΩ 5 % 1 W 8128 SURFACE MOUNT SMT FIXED RESISTOR CARBON COMPOSITION YES 500 V e3 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk Matte Tin (Sn) WRAPAROUND 7.2 mm 20.6 mm 7.2 mm RCD COMPONENTS INC compliant EAR99
PCN1M-334-JB
RCD Components Inc
Check for Price Active 330 kΩ 5 % 1 W 8128 SURFACE MOUNT SMT FIXED RESISTOR CARBON COMPOSITION YES 500 V 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk WRAPAROUND 7.2 mm 20.6 mm 7.2 mm RCD COMPONENTS INC compliant EAR99
PCN1M-334-JBQ
RCD Components Inc
Check for Price No Active 330 kΩ 5 % 1 W 8128 SURFACE MOUNT SMT FIXED RESISTOR CARBON COMPOSITION YES 500 V e0 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WRAPAROUND 7.2 mm 20.6 mm 7.2 mm RCD COMPONENTS INC compliant EAR99