Filter Your Search
1 - 2 of 2 results
|
PCN10F-24P-2.54DS(72)
Hirose Electric Co Ltd
|
$3.3139 | No | Yes | End Of Life | 24 | 3 | 2.54 mm | MALE | BOARD | GOLD | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | e4 | NO | 94V-0 | PLUG | GOLD | BRASS | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | SOLDER | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | Hirose | |||||||||||||||||||||||||
|
PCN10F-24P-2.54DS
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 32 | 3 | 2.54 mm | 3 | 20 mΩ | 2 A | MALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARD: DIN 41612, TERMINAL PITCH FOR POWER CONTACTS: 7.62 MM | 1000VAC V | NO | 1000 GΩ | SHRD ENDS | YES | NO | NO | UL | 94V-0 | -30 °C | 85 °C | PLUG | S24C8 | NOT SPECIFIED | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | YES | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.433 inch | 0.698 inch | 3.701 inch | 0.049 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 |