Filter Your Search
1 - 2 of 2 results
|
PCN10EA-96S-2.54DSA(72)
Hirose Electric Co Ltd
|
$16.0399 | Yes | Obsolete | 96 | 3 | 2.54 mm | 3 | 20 mΩ | 2 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1000 GΩ | POLARIZED HOUSING | YES | e4 | UL | -55 °C | 85 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | A,B,C | ONE | RECTANGULAR | 2.54 mm | 8u inch | SOLDER | 0.413 inch | 0.453 inch | 3.74 inch | 0.153 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | Hirose | |||||||||
|
PCN10EA-96S-2.54DSA
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 96 | 3 | 2.54 mm | 3 | 20 mΩ | 2 A | FEMALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD | STRAIGHT | BOARD EURO CONNECTOR | STANDARDS: DIN 41612; IEC 603-2, POLARIZED | 1000VAC V | NO | 1000 GΩ | SHRD ENDS | YES | YES | e0 | NO | UL | 94V-0 | -30 °C | 85 °C | RECEPTACLE | TIN LEAD | COPPER ALLOY | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.413 inch | 0.453 inch | 3.74 inch | 0.154 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 |