Filter Your Search
1 - 2 of 2 results
|
PCN10-50S-2.54DSA(72)
Hirose Electric Co Ltd
|
$8.5978 | Yes | End Of Life | NOT SPECIFIED | BOARD EURO CONNECTOR | YES | e3 | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | EAR99 | Hirose | |||||||||||||||||||||||||||||||||||||||||
|
PCN10-50S-2.54DSA
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 50 | 2 | 2.54 mm | 2 | 20 mΩ | 2 A | FEMALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD | STRAIGHT | BOARD EURO CONNECTOR | STANDARDS: DIN 41612; IEC 603-2, POLARIZED | 1000VAC V | NO | 1000 GΩ | SHRD ENDS | YES | YES | e0 | NO | UL | 94V-0 | -30 °C | 85 °C | RECEPTACLE | TIN LEAD | COPPER ALLOY | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | A,B | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.319 inch | 0.453 inch | 3.04 inch | 0.154 inch | HIROSE ELECTRIC CO LTD | unknown |