Parametric results for: PCN10-16P-2.54DS under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pcn1016p254ds
Select parts from the table below to compare.
Compare
Compare
PCN10-16P-2.54DS(72)
Hirose Electric Co Ltd
$3.2571 Yes Active 16 2 2.54 mm 2 20 mΩ 2 A MALE 500 Cycles BOARD POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR 1000VAC V NO POLARIZED HOUSING YES e3 UL -55 °C 85 °C Tin (Sn) NOT SPECIFIED SQ PIN-SKT GRAY 0.1 inch NO LOCKING A,B ONE RECTANGULAR 2.54 mm SOLDER 0.339 inch 1.301 inch HIROSE ELECTRIC CO LTD unknown EAR99 Hirose
PCN10-16P-2.54DS
Hirose Electric Co Ltd
Check for Price No Obsolete 16 2 2.54 mm 2 20 mΩ 2 A MALE 500 Cycles BOARD POLYBUTYLENE TEREPHTHALATE GOLD RIGHT ANGLE BOARD EURO CONNECTOR STANDARDS: DIN 41612; IEC 603-2, POLARIZED 1000VAC V NO 1000 GΩ SHRD ENDS YES YES e4 NO UL 94V-0 -30 °C 85 °C PLUG GOLD BRASS SQ PIN-SKT GRAY 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO A,B ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.339 inch 0.598 inch 1.301 inch 0.049 inch HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.40