Filter Your Search
1 - 6 of 6 results
|
PCM61P-J
Burr-Brown Corp
|
Check for Price | No | Obsolete | 5 V | 3 V | -3 V | 18 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -5 V | 1 | 1.5 µs | 35 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||
|
PCM61P-P
Burr-Brown Corp
|
Check for Price | Obsolete | 5 V | 3 V | -3 V | 18 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -5 V | 1 | 1.5 µs | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | BURR-BROWN CORP | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
PCM61P-K
Burr-Brown Corp
|
Check for Price | No | Obsolete | 5 V | 3 V | -3 V | 18 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -5 V | 1 | 1.5 µs | 35 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||
|
XCM6120QRTERQ1
Texas Instruments
|
Check for Price | No | Obsolete | 1.8 V | 1.9 V | 2 | 32 | 768 kHz | YES | ADC, DELTA-SIGMA | 1 | BINARY | SERIAL | S-PQCC-N20 | 125 °C | -40 °C | AEC-Q100 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | ||||||||||||||||||||||
|
PCM61P
Burr-Brown Corp
|
Check for Price | No | Obsolete | 5 V | 3 V | -3 V | 18 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -5 V | 1 | 1.5 µs | 35 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | 8542.39.00.01 | ||||||||||||||||||
|
PCM6120QRTERQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.8 V | 1.9 V | 2 | 32 | 768 kHz | YES | ADC, DELTA-SIGMA | 1 | BINARY | SERIAL | S-PQCC-N20 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | TEXAS INSTRUMENTS INC | WQFN-20 | compliant | Texas Instruments |