Filter Your Search
1 - 3 of 3 results
|
PCM56P-L
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3 V | -3 V | 16 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -5 V | 1 | 1.5 µs | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-16 | 16 | unknown | 8542.39.00.01 | ||
|
PCM56P-LG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3 V | -3 V | 16 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -5 V | 1 | 1.5 µs | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | ||
|
PCM56P-L
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 3 V | -3 V | 16 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -5 V | 1 | 1.5 µs | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | PLASTIC, DIP-16 | unknown | 8542.39.00.01 |