Filter Your Search
1 - 2 of 2 results
|
PCM54HP
Burr-Brown Corp
|
Check for Price | No | Transferred | 12 V | 3 V | -3 V | 16 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -12 V | 1 | 3 µs | 45 mA | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | PLASTIC, DIP-28 | unknown | 8542.39.00.01 | ||||||||||
|
PCM54HP
Texas Instruments
|
Check for Price | No | No | Obsolete | 12 V | 3 V | -3 V | 16 | NO | D/A CONVERTER | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | PARALLEL, WORD | -12 V | 1 | 3 µs | 45 mA | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 37.4 mm | TEXAS INSTRUMENTS INC | PLASTIC, DIP-28 | not_compliant | 8542.39.00.01 | DIP | 28 |