Parametric results for: PCM1798DBR under Digital to Analog Converters

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: pcm1798dbr
Select parts from the table below to compare.
Compare
Select Parts Part Number
PCM1798DBR
Texas Instruments
PCM1798DBRG4
Texas Instruments
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Number of Bits Sample Rate Surface Mount
Converter Type
Input Bit Code
Input Format
Number of Functions Supply Current-Max
Technology Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Seated Height-Max
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active 5 V 24 192 kHz YES D/A CONVERTER 2'S COMPLEMENT BINARY SERIAL 1 23 mA CMOS OTHER R-PDSO-G28 Not Qualified e4 1 85 °C -25 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5.3 mm 2 mm 10.2 mm TEXAS INSTRUMENTS INC SSOP SSOP-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
Yes Yes Obsolete 5 V 24 YES D/A CONVERTER 2'S COMPLEMENT BINARY SERIAL 1 23 mA CMOS OTHER R-PDSO-G28 Not Qualified e4 1 85 °C -25 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5.3 mm 2 mm 10.2 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP28,.3 28 compliant 8542.39.00.01 Texas Instruments
Compare
PCM1798DBR
Texas Instruments
$2.9909 Yes Yes Active 5 V 24 192 kHz YES D/A CONVERTER 2'S COMPLEMENT BINARY SERIAL 1 23 mA CMOS OTHER R-PDSO-G28 Not Qualified e4 1 85 °C -25 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5.3 mm 2 mm 10.2 mm TEXAS INSTRUMENTS INC SSOP SSOP-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
PCM1798DBRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 24 YES D/A CONVERTER 2'S COMPLEMENT BINARY SERIAL 1 23 mA CMOS OTHER R-PDSO-G28 Not Qualified e4 1 85 °C -25 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5.3 mm 2 mm 10.2 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP28,.3 28 compliant 8542.39.00.01 Texas Instruments