Filter Your Search
1 - 8 of 8 results
|
PCM1760U
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2.5 V | 2 | 20 | 48 kHz | YES | ADC, DELTA-SIGMA | -2.5 V | -5 V | 1 | 2'S COMPLEMENT BINARY | COMMERCIAL | PARALLEL, 4 BITS | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-28 | 28 | compliant | 8542.39.00.01 | ||||||
|
PCM1760U-L
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 2.5 V | 2 | 20 | 100 kHz | YES | ADC, DELTA-SIGMA | -2.5 V | -5 V | 1 | 2'S COMPLEMENT BINARY | 45 mA | COMMERCIAL | PARALLEL, 4 BITS | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | BURR-BROWN CORP | SOIC-28 | unknown | 8542.39.00.01 | |||||
|
PCM1760U
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 2.5 V | 2 | 20 | YES | ADC, DELTA-SIGMA | -2.5 V | -5 V | 1 | 2'S COMPLEMENT BINARY | 45 mA | COMMERCIAL | PARALLEL, 4 BITS | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | BURR-BROWN CORP | SOIC-28 | unknown | 8542.39.00.01 | ||||||
|
PCM1760U-L/1K
Burr-Brown Corp
|
Check for Price | Obsolete | 5 V | 2.5 V | 2 | 20 | 48 kHz | YES | ADC, DELTA-SIGMA | -2.5 V | -5 V | 1 | 2'S COMPLEMENT BINARY | COMMERCIAL | PARALLEL, 4 BITS | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | BURR-BROWN CORP | SOP, | unknown | 8542.39.00.01 | |||||||||
|
PCM1760U/1K
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2.5 V | 2 | 20 | 48 kHz | YES | ADC, DELTA-SIGMA | -2.5 V | -5 V | 1 | 2'S COMPLEMENT BINARY | COMMERCIAL | PARALLEL, 4 BITS | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 28 | compliant | 8542.39.00.01 | ||||||
|
PCM1760U/1K
Burr-Brown Corp
|
Check for Price | Obsolete | 5 V | 2.5 V | 2 | 20 | 48 kHz | YES | ADC, DELTA-SIGMA | -2.5 V | -5 V | 1 | 2'S COMPLEMENT BINARY | COMMERCIAL | PARALLEL, 4 BITS | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | BURR-BROWN CORP | SOP, | unknown | 8542.39.00.01 | |||||||||
|
PCM1760U-L/1K
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2.5 V | 2 | 20 | 48 kHz | YES | ADC, DELTA-SIGMA | -2.5 V | -5 V | 1 | 2'S COMPLEMENT BINARY | COMMERCIAL | PARALLEL, 4 BITS | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 28 | compliant | 8542.39.00.01 | ||||||
|
PCM1760U-L
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2.5 V | 2 | 20 | 48 kHz | YES | ADC, DELTA-SIGMA | -2.5 V | -5 V | 1 | 2'S COMPLEMENT BINARY | COMMERCIAL | PARALLEL, 4 BITS | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-28 | 28 | compliant | 8542.39.00.01 |