Filter Your Search
1 - 2 of 2 results
|
PCI9060SD-1A
PLX Technology
|
Check for Price | Obsolete | I960CX; I960HX; I960JX; I960KX; I960SX | 32 | 32 | 132 MBps | 40 MHz | YES | 5 V | BUS CONTROLLER, PCI | CMOS | 130 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.8 mm | 28 mm | 28 mm | PLX TECHNOLOGY INC | QFP | FQFP, QFP208,1.2SQ,20 | 208 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
PCI9060SD
PLX Technology
|
Check for Price | No | Obsolete | I960CX; I960HX; I960JX; I960KX; I960SX | 32 | 32 | 132 MBps | 40 MHz | YES | 5 V | BUS CONTROLLER, PCI | CMOS | 130 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.8 mm | 28 mm | 28 mm | PLX TECHNOLOGY INC | QFP | FQFP, QFP208,1.2SQ,20 | 208 | compliant | 3A991.A.2 | 8542.31.00.01 |