Filter Your Search
1 - 2 of 2 results
|
PCI4515AZHK
Texas Instruments
|
Check for Price | No | Yes | Obsolete | PCI | 32 | 32 | 132 MBps | 24.576 MHz | YES | 3.3 V | BUS CONTROLLER, PCMCIA | CMOS | IEEE1394; IEEE1394A | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B257 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 257 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | BGA | GREEN, PLASTIC, MICRO BGA-257 | 257 | unknown | 8542.31.00.01 | ||
|
PCI4515AZHK
Rochester Electronics LLC
|
Check for Price | No | Active | PCI | 32 | 32 | 132 MBps | 24.576 MHz | YES | 3.3 V | BUS CONTROLLER, PCMCIA | CMOS | IEEE1394; IEEE1394A | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B257 | COMMERCIAL | e1 | 3 | 70 °C | 260 | NOT SPECIFIED | 257 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | ROCHESTER ELECTRONICS LLC | BGA | GREEN, PLASTIC, MICRO BGA-257 | 257 | unknown |