Filter Your Search
1 - 6 of 6 results
|
PCI-209DMH,000
TE Connectivity
|
Check for Price | Yes | Obsolete | 350 mW | 230 Ω | 3 A | 3 A | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 39 mA | 9 V | CSA; UL | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10 mm | 25 mm | 24 mm | 24mm x 10mm x 25mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | ||||||||||||||
|
PCI-209DMM.000
TE Connectivity
|
Check for Price | Active | 350 mW | 230 Ω | 5 A | 240 V | 50 V | 5 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 39 mA | 6.3 V | 900 mV | 9 V | 5A@240VAC | 5A@50VDC | 15 ms | 5 ms | CSA; UL | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10 mm | 25 mm | 24 mm | 24mm x 10mm x 25mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | ||||
|
PCI-209DM,000
TE Connectivity
|
Check for Price | Yes | Obsolete | 350 mW | 230 Ω | 3 A | 3 A | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 39 mA | 9 V | CSA; UL | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10 mm | 25 mm | 24 mm | 24mm x 10mm x 25mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | ||||||||||||||
|
PCI-209DMH.000
TE Connectivity
|
Check for Price | Active | 350 mW | 230 Ω | 5 A | 240 V | 50 V | 5 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 39 mA | 6.3 V | 900 mV | 9 V | 5A@240VAC | 5A@50VDC | 15 ms | 5 ms | CSA; UL | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10 mm | 25 mm | 24 mm | 24mm x 10mm x 25mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | ||||
|
PCI-209DM.000
TE Connectivity
|
Check for Price | Active | 350 mW | 230 Ω | 5 A | 240 V | 50 V | 5 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 39 mA | 6.3 V | 900 mV | 9 V | 5A@240VAC | 5A@50VDC | 15 ms | 5 ms | CSA; UL | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10 mm | 25 mm | 24 mm | 24mm x 10mm x 25mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | ||||
|
PCI-209DMHM.000
TE Connectivity
|
Check for Price | Active | 350 mW | 230 Ω | 5 A | 240 V | 50 V | 5 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 39 mA | 6.3 V | 900 mV | 9 V | 5A@240VAC | 5A@50VDC | 15 ms | 5 ms | CSA; UL | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10 mm | 25 mm | 24 mm | 24mm x 10mm x 25mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 |