Filter Your Search
1 - 9 of 9 results
|
PCH-16D2H,001
TE Connectivity
|
Check for Price | Active | 400 mW | 90 Ω | 10 A | 125 V | 30 V | 5 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 67 mA | 4.5 V | 300 mV | 6 V | 10A@125VAC | 5A@30VDC | 10 ms | 5 ms | CSA; UL; VDE | -30 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | PLASTIC SEALED | NO | SOLDER | 9.9 mm | 15.2 mm | 19.8 mm | 19.8mm x 9.9mm x 15.2mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | ||||||||||
|
PCH160G
MARL International Limited
|
Check for Price | No | Obsolete | e0 | -50 °C | 100 °C | Tin/Lead (Sn/Pb) | MARL INTERNATIONAL LTD | compliant | 8541.40.80.00 | Green | NO | DIFFUSED | 6.2 mm | 565 nm | ||||||||||||||||||||||||||||||||
|
PCH-16L2M,001
TE Connectivity
|
Check for Price | Active | 200 mW | 180 Ω | 10 A | 125 V | 30 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 4.5 V | 300 mV | 6 V | 10A@125VAC | 5A@30VDC | 10 ms | 5 ms | CSA; UL; VDE | -30 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | FLUX FREE SEALED | NO | SOLDER | 9.9 mm | 15.2 mm | 19.8 mm | 19.8mm x 9.9mm x 15.2mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | ||||||||||
|
PCH-16L2MH,001
TE Connectivity
|
Check for Price | Active | 200 mW | 180 Ω | 10 A | 125 V | 30 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 4.5 V | 300 mV | 6 V | 10A@125VAC | 5A@30VDC | 10 ms | 5 ms | CSA; UL; VDE | -30 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | PLASTIC SEALED | NO | SOLDER | 9.9 mm | 15.2 mm | 19.8 mm | 19.8mm x 9.9mm x 15.2mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | ||||||||||
|
PCH-16D2MH,001
TE Connectivity
|
Check for Price | Active | 400 mW | 90 Ω | 10 A | 125 V | 30 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 67 mA | 4.5 V | 300 mV | 6 V | 10A@125VAC | 5A@30VDC | 10 ms | 5 ms | CSA; UL; VDE | -30 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | PLASTIC SEALED | NO | SOLDER | 9.9 mm | 15.2 mm | 19.8 mm | 19.8mm x 9.9mm x 15.2mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | ||||||||||
|
PCH-16D2M,001
TE Connectivity
|
Check for Price | Active | 400 mW | 90 Ω | 10 A | 125 V | 30 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 67 mA | 4.5 V | 300 mV | 6 V | 10A@125VAC | 5A@30VDC | 10 ms | 5 ms | CSA; UL; VDE | -30 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | FLUX FREE SEALED | NO | SOLDER | 9.9 mm | 15.2 mm | 19.8 mm | 19.8mm x 9.9mm x 15.2mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | ||||||||||
|
PCH160A
MARL International Limited
|
Check for Price | No | Obsolete | e0 | -50 °C | 100 °C | Tin/Lead (Sn/Pb) | MARL INTERNATIONAL LTD | compliant | 8541.40.80.00 | Amber | NO | DIFFUSED | 6.2 mm | 595 nm | ||||||||||||||||||||||||||||||||
|
PCH-16D2,001
TE Connectivity
|
Check for Price | Active | 400 mW | 90 Ω | 10 A | 125 V | 30 V | 5 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 67 mA | 4.5 V | 300 mV | 6 V | 10A@125VAC | 5A@30VDC | 10 ms | 5 ms | CSA; UL; VDE | -30 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | FLUX FREE SEALED | NO | SOLDER | 9.9 mm | 15.2 mm | 19.8 mm | 19.8mm x 9.9mm x 15.2mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | ||||||||||
|
PCH160R
MARL International Limited
|
Check for Price | No | Obsolete | e0 | -50 °C | 100 °C | Tin/Lead (Sn/Pb) | MARL INTERNATIONAL LTD | compliant | 8541.40.80.00 | Red | NO | DIFFUSED | 6.2 mm | 660 nm |