Filter Your Search
1 - 1 of 1 results
|
PCH-45X-474JTT
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 470 µH | 320 mΩ | 5 % | NO | 15.75 kHz | 1.3 A | 1 MHz | Ferrite | POWER INDUCTOR | 1 | NO | e1 | 85 °C | -40 °C | Tubular | 2 | Axial | Tray | TUBULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | AXIAL | WIRE | 812 µm | 31.75 mm | 11.5 mm | 23.8 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |