Filter Your Search
1 - 1 of 1 results
|
PCH-45X-106KLR
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 mH | 9.1 Ω | 10 % | NO | 15.75 kHz | 282 mA | 300 kHz | Ferrite | POWER INDUCTOR | 1 | NO | e2 | 85 °C | -40 °C | Tubular | 2 | Axial | TR, 13 Inch | TUBULAR PACKAGE | Tin/Silver (Sn/Ag) | AXIAL | WIRE | 812 µm | 31.75 mm | 11.5 mm | 23.8 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 3.7 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2014-06-16 | DRC Conflict Free | CMRT V6.01 |