Filter Your Search
1 - 1 of 1 results
|
PCH-45S-824JLR
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 820 µH | 590 mΩ | 5 % | NO | 15.75 kHz | 986 mA | 1 MHz | Ferrite | POWER INDUCTOR | 1 | NO | e2 | 85 °C | -40 °C | Tubular | 2 | Axial | TR, 13 Inch | TUBULAR PACKAGE | Tin/Silver (Sn/Ag) | AXIAL | WIRE | 812 µm | 31.75 mm | 11.5 mm | 23.8 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |